LAPP 63501150 Receptacle 6.3mm 0.8mm Non-insulated 100 pcs

Image Representative of Range

LAPP 63501150 Receptacle 6.3mm 0.8mm Non-insulated 100 pcs

MPN
63501150
Brand
LAPP
EAN-13
4044773281798
Order Code
67-5986
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.67
10+ £15.30
100+ £14.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Introducing the LAPP 63501150 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-BA 638 T
Size 6.3 x 0.8 mm
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot