LAPP 63501140 receptacle 6.3mm/0.8mm 180° Not insulated 100 pcs

MPN
63501140
Brand
LAPP
EAN-13
4044773282009
Order Code
67-5988
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.61
10+ £7.79
100+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Introducing the LAPP 63501140 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute L-BC 638 F
Size 6.3 x 0.8 mm
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot