LAPP 63501080 receptacle, 4.8 mm width, 0.5 mm thick, 100 pcs

MPN
63501080
Brand
LAPP
EAN-13
4044773282047
Order Code
67-5983
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.15
10+ £5.64
100+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Introducing the LAPP 63501080 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.705 - 1.50mm²
Insulation Type Not insulated
max. cross section 1.50mm²
Min. cross section 0.705mm²
Misc Attribute L-BA 485 F
Size 4.8 x 0.5 mm
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot