LAPP 63501070 receptacle 2.8mm width 0.8mm thick 180° non-insulated 100pcs

MPN
63501070
Brand
LAPP
EAN-13
4044773282061
Order Code
67-5982
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.85
10+ £4.46
100+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Introducing the LAPP 63501070 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute L-BA 288 F
Size 2.8 x 0.8 mm
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot