LAPP 63501060 receptacle 2.8mm width 0.5mm thickness 180° 100 pcs

MPN
63501060
Brand
LAPP
EAN-13
4044773282078
Order Code
67-5981
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Introducing the LAPP 63501060 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute L-BA 285 F
Size 2.8 x 0.5 mm
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot