LAPP 63501022 terminal, 6.3mm, 0.8mm thick, metal, 100 pcs, non-insulated

MPN
63501022
Brand
LAPP
EAN-13
4044773475715
Order Code
67-5976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.85
10+ £11.66
100+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The LAPP 63501022 terminal is a high-quality, non-insulated blade connector designed for reliable electrical connections. With a width of 6.3mm and a thickness of 0.8mm, these metal terminals are perfect for various industrial and commercial applications. Non-insulated flat plug connector with a latch.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute BM-C 638 M RASTNASE
Size 6.3 x 0.8 mm
Temperature Range - +90°C
Type Connector

Reviews

Be the first to submit a review

Trustpilot