LAPP 63501012 receptacle latch 6.3mm wide 0.8mm thick 100 pcs

MPN
63501012
Brand
LAPP
EAN-13
4044773475739
Order Code
67-5980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.89
10+ £8.07
100+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Introducing the LAPP 63501012 Receptacle, designed to meet your electrical connection needs with precision and reliability. This high-quality receptacle is perfect for various applications, ensuring secure and efficient connections every time.
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute B-C 638 F
Size 6.3 x 0.8 mm
Support sleeve No
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot