LAPP 63204485 terminal 50 mm² hole Ø 17.0 mm non-insulated metal 100 pcs

Image Representative of Range

LAPP 63204485 terminal 50 mm² hole Ø 17.0 mm non-insulated metal 100 pcs

MPN
63204485
Brand
LAPP
EAN-13
4044773743586
Order Code
67-6139
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £112.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
Colour Metal
Insulated Non-Insulated
Maximum Wire Size (mm2) 50mm²
Maximimum Wire Gauge (AWG) 1/0
Terminal Type Solderless
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot