LAPP 63102020 receptacle 6.3mm thick blue 50 pcs partially insulated

MPN
63102020
Brand
LAPP
EAN-13
4044773288667
Order Code
67-6003
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Upgrade your electrical connections with the LAPP 63102020 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you're working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation PVC
Colour Blue
Tab Width 6.3mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute L-RB 63 T
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot