LAPP 63102010 Receptacle 6.3mm x 0.8mm Red 50pcs Partially Insulated

MPN
63102010
Brand
LAPP
EAN-13
4044773288674
Order Code
67-6002
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Upgrade your electrical connections with the LAPP 63102010 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you’re working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 63 T
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot