LAPP 63101120 receptacle 9.5mm width 1.2mm thickness Yellow 50 pcs

MPN
63101120
Brand
LAPP
EAN-13
4044773288681
Order Code
67-6001
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Upgrade your electrical connections with the LAPP 63101120 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you’re working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation Polyamide 6.6
Colour Yellow
Gender Receptacle
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass nickel plated
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute L-RC 95 H
Size 9.5 x 1.2 mm
Support sleeve No
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot