LAPP 63101050 receptacle 6.3mm 0.8mm 180° Red Partially Insulated 100pc

MPN
63101050
Brand
LAPP
EAN-13
4044773289060
Order Code
67-5996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.20
10+ £6.51
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Upgrade your electrical connections with the LAPP 63101050 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you’re working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 63 H
Size 6.3 x 0.8 mm
Support sleeve No
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot