LAPP 63101030 receptacle, 4.8mm wide, 0.5mm thick, 180°, red, 100 pcs

MPN
63101030
Brand
LAPP
EAN-13
4044773289503
Order Code
67-5994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.97
10+ £7.21
100+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Upgrade your electrical connections with the LAPP 63101030 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you’re working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 49 H
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot