LAPP 63101020 receptacle 2.8mm thick 0.5mm red 180° partially insulated

MPN
63101020
Brand
LAPP
EAN-13
4044773289527
Order Code
67-5990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Upgrade your electrical connections with the LAPP 63101020 Receptacle. Designed for reliability and efficiency, this receptacle is perfect for a wide range of applications. Whether you’re working on a professional project or a DIY task, these receptacles ensure secure and stable connections
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass nickel plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Min. cross section 0.50mm²
Misc Attribute L-RA 29 H
Size 2.8 x 0.5 mm
Support sleeve No
Type Receptacle

Reviews

Be the first to submit a review

Trustpilot