LAPP 61831065 tie 750mm 7.80mm black UV-proof 100pcs basic tie PA 6.6

MPN
61831065
Brand
LAPP
EAN-13
4044773644029
Order Code
67-6061
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 750mm
Width 7.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 203mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 540N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot