LAPP 61831046 tie 200mm x 3.60mm black UV-proof PA 6.6 100 pcs

MPN
61831046
Brand
LAPP
EAN-13
4044773459531
Order Code
67-6371
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 200mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot