LAPP 61815110 SILVYN® RILL PA 12 Grey Conduit 10mm Internal Diameter

MPN
61815110
Brand
LAPP
EAN-13
2050000540257
Order Code
63-5388
Country of Origin
Germany
  • Quickly find another product in this range by Internal Diameter:

    6.5mm 10mm
View Full Product Range (2)

Discontinued


This Silvyn RILL conduit from LAPP is made from grey polyamide and is highly flexible, even at low temperatures.


  • Highly flexible
  • Suitable for harsh usage areas
  • Bend radius: 15mm
  • Colour: Grey
  • Halogen free
  • Inside diameter: 10mm
  • Material: PA12
  • Outside diameter: 13mm
  • Temperature range: -50 to +100°C
  • Manufacturer's part 61815110

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length n/a
Material Polyamide
Internal Diameter 10mm
Bend radius 15mm
Maximum Temperature +100°C
Min. temperature -50°C