LAPP 61806650 Split conduit black 23.70mm dividable polyamide hose

MPN
61806650
Brand
LAPP
EAN-13
2050000167577
Order Code
67-5703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

This dividable polyamide protective hose is used anywhere that, as well as physical and chemical property requirements, the facility to perform problem-free retrofitting or re-working is required. Simply open the system, place the cables in the inner hose, then close the slot by clipping on the outer hose. When used together with the hose screw joint SILVYN SPLIT COV, protection class IP43 is achieved, a high level for divisible hoses.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide
Internal Diameter 31.30mm
Bend radius 125mm
Max. length sold by the metre 50m
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute 1 SILVYN® SPLIT 23
Misc Attribute 2 SPLIT 23
Temperature Range -40 - + 120°C

Reviews

Be the first to submit a review

Trustpilot