LAPP 61802230 SILVYN® US-AS Conduit End Gland 27mm

MPN
61802230
Brand
LAPP
EAN-13
4044773206265
Order Code
63-4193
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    10mm 14mm 17mm 21mm 27mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

This conduit end gland from LAPP is made from nickel-plated brass with a threaded sleeve and is ideal for preventing damage to cables as they are drawn through conduit.


  • Manufacturer's part 61802230


Type End cap
Colour Nickel plated
Length n/a
Material Brass
Internal Diameter 27mm

Reviews

Be the first to submit a review