LAPP 61796710 crimp Copper cable lug 180° 16mm Hole Ø 8mm 100pc

MPN
61796710
Brand
LAPP
EAN-13
4044773218312
Order Code
67-6150
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.20
10+ £53.61
100+ £53.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

For multi-wire copper conductor (class 2) with a cross-section range from 10 to 400 mm².
Colour Silver
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Overall Length 39mm
Product Type Crimp cable lug
Terminal Type Crimp
Thickness 5.5mm

Reviews

Be the first to submit a review

Trustpilot