LAPP 61791260 Cable Gland Mounting Tool

MPN
61791260
Brand
LAPP
Order Code
49-1122
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 135 despatched in 4 working days

The LAPP Cable Gland Mounting Tool offers a fast installation of cable and hose screwed glands. The mounting tool is adjustable for all sizes of cable glands ranging from 14 to 33mm.


  • The installation-friendly tool for all screwed cable glands
  • Assembling after the cables are already inserted
  • Ergonomic plastic grips
  • Made of chromium-plated tool steel
  • With two expandable clamping ranges (lock positions)
  • Small opening (14 - 22mm): M12 to M16, PG7 to PG11, NPT 3/8 inch
  • Large opening (24 - 33mm): M20 to M25, PG13.5 to PG21, NPT ½ inch to ¾ inch
  • Dimensions, length: 250mm
  • Type: SKINMATIC® RZ
Type Cable gland mounting tool
Dimensions length: 250mm
IP Rating n/a
Material Metal
Size 14 - 33mm

Reviews

Be the first to submit a review

Trustpilot