LAPP 61724510 141 cable mount screw fixing ecru 500 pcs for cable ties

MPN
61724510
Brand
LAPP
EAN-13
4044773202571
Order Code
67-5971
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.64
10+ £103.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LAPP 61724510 141 Cable Mount Screw Fixing in ecru is designed to provide a reliable and sturdy solution for organizing and securing your cables. This pack of 500 pieces ensures you have ample supply for all your cable management needs. TC mounting base with saddle for mounting the cables with cable ties.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 8.2mm
Length 17mm
Max. cable tie width 4.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot