LAPP 61721750 SILVYN® FPS Grey Soft PVC Conduit 36mm

MPN
61721750
Brand
LAPP
EAN-13
2050000196553
Order Code
63-6811
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.88
10+ £15.58
100+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.
  • VDE approved
  • Bend radius: 25mm
  • Colour: Grey
  • Sold by metre
  • Inside diameter: 29mm
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 36mm
  • Temperature range: -20 to +80ºC
  • Manufacturer's part 61721750

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot