LAPP 61714020 SILVYN® SP Silver-Grey Conduit 14mm Internal Diameter

MPN
61714020
Brand
LAPP
EAN-13
2050000540639
Order Code
63-5272
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

This silver-grey round conduit from LAPP offers protection for cables against mechanical stress, dust and humidity. It includes an integrated hard PVC spiral with a soft PVC sheath.


  • Soft PVC with integrated hard PVC Spiral
  • Easy to process
  • Bend radius: 70mm
  • Colour: Silver-grey (RAL 7001)
  • Inside diameter: 14mm
  • Material: PVC
  • Outside diameter: 18mm
  • Temperature range: -15°C to +60°C
  • Sold per metre: Yes
  • Manufacturer's part 61714020

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 14mm
Bend radius 70mm
Maximum Temperature +60°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot