LAPP 61713570 LA 8 Cable grommet Ø8mm Neoprene 100 pcs Black Easy fit

MPN
61713570
Brand
LAPP
EAN-13
4044773214031
Order Code
67-6152
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Upgrade your cable management system with the LAPP 61713570 LA 8 Cable Grommet. Designed for easy installation and maximum durability, this grommet is perfect for protecting your cables and ensuring a clean, professional finish. Protection against sharp edged housing walls. Easy assembling ability.
Type Cable grommet
Colour Black
Diameter 8mm
Dimensions (Ø) 15mm
Halogen-free No
Material Neoprene
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute SKINDICHT LA 8
Mounting hole 11mm
Panel Hole Diameter 8mm
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot