LAPP 61713240 SILVYN® SI Silver-Grey Soft PVC Cable Protection Hose 9mm

Image Representative of Range

LAPP 61713240 SILVYN® SI Silver-Grey Soft PVC Cable Protection Hose 9mm

MPN
61713240
Brand
LAPP
EAN-13
2050000540608
Order Code
63-6925
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

This flexible soft conduit from LAPP offers easy protection and additional insulation for cables and groups of wires.


  • Suitable for protection against dust and damp
  • Flame-resistant and self-extingishing
  • Electrical dielectric strength 25kV/mm
  • Tear strength: 23 N/mm² Shore hardness A: 75º to 90º
  • Colour: Silver-grey (RAL 7001)
  • Sold by metre
  • Inside diameter: 9mm
  • Manufacturer's part 61713210
  • Material: Soft PVC
  • Outside diameter: 12mm
  • Temperature range: -5 to +80°C
  • Type: SILVYN® SI 9x12 SGY
  • Type: SI 9 x 12 SGY

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 9mm
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot