LAPP 602403 J-Y(ST)Y 2x2x0.60mm Grey 50m halogen-free flame resistant

LAPP Brand: LAPP
This halogen-free, flame resistant installation cable with static shield is for telephone, measurement and signal transmission and is used in speech unit and private extension telecommunications systems of all classes, in dry and damp operating sites as well as on or under plaster.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Length Cable Diameter Type Colour AWG Conductor Stranding Insulation Material Bend radius Bend radius (no. of ODs for fixed installation) Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Shielded
LAPP 1591301/50 J-Y(ST)Y 2x2x0.60mm Grey 50m halogen-free flame resistant
LAPP 1591301/50 J-Y(ST)Y 2x2x0.60mm Grey 50m halogen-free flame resistant
Standard range
Order code: 67-6046
MPN: 1591301/50

Despatched within 4 working days - 2 in stock
1+ £19.48
Price per unit Ex VAT
4 0.60mm 50m 5.50mm J-Y(ST)Y...LG 2X2X0,6 Grey Not Specified Finely stranded PVC 6 x external dia. 10 Plain copper No +70°C +50°C -30°C -5°C 300 V (not for heavy current applications) Yes Yes
LAPP 1591301/100 phone cord 2x2x0.60mm grey 100m halogen-free
LAPP 1591301/100 phone cord 2x2x0.60mm grey 100m halogen-free
Standard range
Order code: 67-6045
MPN: 1591301/100

Despatched within 4 working days - 10 in stock
1+ £36.15
Price per unit Ex VAT
4 0.60mm 100m 5.50mm J-Y(ST)Y...LG 2X2X0,6 Grey Not Specified Finely stranded PVC 6 x external dia. 10 Plain copper No +70°C +50°C -30°C -5°C 300 V (not for heavy current applications) Yes Yes
LAPP 1591503/100 cord J-Y(ST)Y 4x2x0.80mm grey 100m halogen-free
LAPP 1591503/100 cord J-Y(ST)Y 4x2x0.80mm grey 100m halogen-free
Standard range
Order code: 67-6049
MPN: 1591503/100

Despatched within 4 working days - 2 in stock
1+ £107.52
Price per unit Ex VAT
8 0.80mm 100m 9mm J-Y(ST)Y...LG 4X2X0,8 Grey Not Specified Finely stranded PVC 6 x external dia. 10 Plain copper No +70°C +50°C -30°C -5°C 300 V (not for heavy current applications) Yes Yes

Trustpilot