LAPP 55506900 FCL 10 grey tube holder, UV and oil resistant, 10 pcs

MPN
55506900
Brand
LAPP
EAN-13
4044774851846
Order Code
67-6203
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 6.30mm
Maximum Temperature +135°C
Min. temperature -40°C
Misc Attribute 1 SILVYN® FCL Hose holder
Misc Attribute 2 SILVYN® FCL 10 GY
Temperature Range -40 - +135°C

Reviews

Be the first to submit a review

Trustpilot