LAPP 55506325 SILVYN® FPAG-M Black PA Conduit Gland M16 x 1.5/2

MPN
55506325
Brand
LAPP
Order Code
63-6799
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Easy-to-fit high tensile conduit gland from LAPP, offering added protection against vibration.


  • Protection class IP66
  • With plug-lock
  • Free of silicone and halogen
  • Colour: Black (RAL 9005)
  • Material: PA 6
  • Temperature range: -40 to +135°C
  • Manufacturer's part 55506325
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Maximum Temperature +135°C
Min. temperature -40°C

Reviews

Be the first to submit a review