LAPP 55501080 SILVYN® KLICK-GM Threaded Hose Connector 35mm

MPN
55501080
Brand
LAPP
EAN-13
2050000542473
Order Code
63-6796
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

This Silvyn Klick-GM threaded hose connector from LAPP is easy to assemble and disassemble and can be rotated.
  • Straight, grey, protection class IP68/69K, with push-in seal
  • Colour: Grey (RAL 7001)
  • Compatible with: 60 33 27
  • Inside diameter: 35mm
  • Material: PA silicone-free
  • Specification: Screw connection for RILL protective hoses
  • Temperature range: -30 to +100°C
  • Type: SILVYN®CLICK-GM 40X1.5
  • Manufacturer's part 55501080

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Hose tail
Colour Grey
Material Polyamide
Compatible With 60 33 27
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review