LAPP 55000531 SILVYN BW-M M16 Metal Bracket

MPN
55000531
Brand
LAPP
EAN-13
4044773272277
Order Code
49-1502
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

This SILVYN BW-M M16 Metal Bracket from LAPP is used in areas where SILVYN® protective conduits cannot be inserted into a machine or an appliance.

Application range includes mechanical engineering and plant engineering and control cabinet manufacturing.


  • Material: Steel, passivated
  • Content: 1 piece
  • 2x bore hole for fixing
  • Manufacturers' part no.
Type Bracket
Colour Silver
Length n/a
Material Steel
Internal Diameter n/a
IP Rating n/a
Thread Size 40mm

Reviews

Be the first to submit a review

Trustpilot