LAPP 53112680 SKINTOP MS-M 63x1.5 Cable Gland Brush Brass

MPN
53112680
Brand
LAPP
EAN-13
4044773745849
Order Code
49-1308
  • Free UK shipping available
Qty Unit Price (Ex VAT)
570+ £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 570
Available to back orderBack-order availability date - 20/10/2026

A SKINTOP® MS-M Brush Cable Gland supplied in 63 x 1.5mm with an innovative double lamella gasket for easier assembling of cables with large diameters.

Application range includes automation systems, high-power drives, frequency converters, conveyor and transport systems


  • Clamping range diameter: 34 - 45mm
  • Colour: Brass
  • Protection type: IP69K
  • Size: M63
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-M BRUSH 63x1.5
Thread Size M63
Colour Nickel
Material Brass
IP Rating IP69K
Type Cable gland, brush
Bend Radius Protection/Trumpet Flare No
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 73.5mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 63
Pitch thread 1.5mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 34mm - 45mm
Surface protection Nickel-plated
Thread Length 15mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 67mm

Reviews

Be the first to submit a review

Trustpilot