LAPP 52009050 SILVYN® SCH Hose Clip 25 to 40mm

Image Representative of Range

LAPP 52009050 SILVYN® SCH Hose Clip 25 to 40mm

MPN
52009050
Brand
LAPP
EAN-13
2050000207518
Order Code
63-6888
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

This galvanised steel hose clip from LAPP has a worm gear drive and is ideal for clamping cable conduit.


  • Compatible with: 60 41 25
  • Inside diameter: 25 - 40mm
  • Type: SILVYN® SCH 25 - 40 S
  • Manufacturer's part 52009050


Type Hose clip
Colour Silver, Brass
Length n/a
Material Steel
Internal Diameter 25 - 40mm
Compatible With 60 41 25

Reviews

Be the first to submit a review