LAPP 51730200 SKINDICHT Vent Plastic 12x1.5 Black

MPN
51730200
Brand
LAPP
EAN-13
2050002929630
Order Code
63-8252
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Planning to buy a range of enclosures for your latest project?

A black 12 x 1.5 LAPP SKINDICHT® VENT pressure compensation device made of polyamide, containing a special breathable and waterproof membrane. It is used as a ventilation system for housings, preventing the formation of condensation while permitting pressure equalisation due to temperature and altitude.
  • Pressure compensation plug
  • Colour: Black (RAL 9005)
  • Length: 17.3mm
  • External thread: M12
  • Material: Polyamide
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • Protection type: IP68
  • Thread length: 10mm
  • LAPP part No.: 51730200
  • LAPP type: SKINDICHT VENT 12x1,5 BK
Type SKINDICHT VENT 12x1,5 BK
Colour Black (RAL 9005)
IP Rating IP68
Maximum Temperature +100°C
Min. temperature -40°C
Pressure compensation plug

Reviews

Be the first to submit a review

Trustpilot