LAPP 46913/1 high-temp cable 3G 2.50 mm² Black, durable, UV-resistant

MPN
46913/1
Brand
LAPP
EAN-13
2050000202865
Order Code
67-5755
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

Longer life than the conventional silicon cables when used under harsh conditions. Scar and tear-proof insulation materials reduce mechanical damages. Flexible laying in narrow spaces hydrolysis-proof and good UV-resistance
Colour Black
Number of Cores 3
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Bend radius For flexible use: 15 x external dia. · When fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 10.40mm
Core layout Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5
Halogen-free Yes
Max. temperature range (fixed installation) +180°C
Min. temperature range (fixed installation) -50°C
Misc Attribute 1 ÖLFLEX® HEAT 180 H05SS-F EWKF 2X1
Misc Attribute 2 ÖLFLEX® HEAT 180 H05SS-F EWKF
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards Coloured according to VDE 0293 or VDE 0293-308
Temperature Range -50 - +180°C
Type High-Temp Cable

Reviews

Be the first to submit a review

Trustpilot