LAPP 4571137 Flat Earthing Cable M8 25mm

MPN
4571137
Brand
LAPP
EAN-13
2050000205873
Order Code
49-1138
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 567 in stock

This flat LAPP Earthing strap is 25mm wide and 300mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M8 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M8
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 25mm²
  • Dimensions, length: 300mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -5°C to +70°C
  • Test voltage: 2500V
Type Earth Strap
Temperature Range -5°C to +70°C

Reviews

Be the first to submit a review

Trustpilot