LAPP 4571128 Flat Earthing Cable With Sleeve M8 25mm

MPN
4571128
Brand
LAPP
EAN-13
2050000209208
Order Code
49-1143
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

This round LAPP Earthing strap is 25mm wide and 200mm in length and covered with a PVC sleeve. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M8 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M8
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 25mm²
  • Dimensions, length: 200mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Flat with sleeve
  • Temperature range: -5°C to +70°C
  • Test voltage: 2500V
  • Type: EB flat with sleeve 25mm² M8
Type Earth Strap

Reviews

Be the first to submit a review

Trustpilot