LAPP 4527011/100 Wire 1 x 1.5 mm² Harmonised Certified 100 m

MPN
4527011/100
Brand
LAPP
EAN-13
4044774926551
Order Code
16-6903
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LappKabel 4527011/100 Wire is a harmonised certified communications and control cable designed for effectiveness and safety in various engineering applications. This cable features a single-core 1 x 1.5 mm² conductor, which provides reliable transmission over its 100-metre length. Suitable for use in industrial automation systems, control engineering, and telecommunications infrastructure, it offers excellent electrical and physical properties. Its construction ensures consistent performance in environments where precise signal control and robust protective measures are essential.
Colour Black
Number of Cores 1
Conductor Cross Section 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Length 100m
Cable geometry Round
Conductor category Class 1 = solid
Conductor Material Copper
Conductor surface Bare
Content 100m
Core identification according to HD 308 S2 False
Low smoke (according to EN 61034-2) False
Material core insulation Polyvinyl chloride (PVC)
No. of leads 1
Nominal cross section conductor 1.5mm²
Nominal Voltage 750V
Nominal voltage U 750V
Nominal Voltage U0 450V
Permitted cable outer temperature after assembling without vibration -40-70°C
Product Type Wire
Specification core insulation Other
Type H07V-U 1x1,5 BK

Reviews

Be the first to submit a review

Trustpilot