LAPP 31321/1 cable 3x2x0.22mm² grey for data systems, 10 Mb/s

MPN
31321/1
Brand
LAPP
EAN-13
2050000203503
Order Code
67-5795
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

These cables are designed for connection techniques such as cut-and-crimp, termi-point techniques, and connecting D-SUB 0.22 mm² plugs. Especially suitable for the cabling of data systems up to 10 Mb/s.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 500m
Bend radius Fixed laid: 7.5 x outer-Ø
Bend radius (no. of ODs for fixed installation) 7.5
Cable Diameter 6.60mm
Certification marks According to VDE 0812
Core layout Strand, DIN VDE in accordance with VDE 0881, 7-wire
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® Li2YCY (TP)
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot