LAPP 28502/100 LiYY data cable 2x0.50mm² grey 100m flame-resistant

MPN
28502/100
Brand
LAPP
EAN-13
4044774709253
Order Code
67-6182
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1+ £45.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032). Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc. .
Colour Grey
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 4.70mm
Cable features Flame-retardant
Certification marks According to VDE 0812
Core layout Finely stranded
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC LIYY 2X0,5
Nominal Voltage 50V
Packaged Yes
Sold by Metre No
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot