LAPP 28203/1 LiYY data cable 3x0.14mm² pebble grey RAL7032

MPN
28203/1
Brand
LAPP
EAN-13
2050000203541
Order Code
67-5798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
20+ £0.270
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032). Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 500m
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.40mm
Cable features Flame-retardant
Certification marks According to VDE 0812
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot