LAPP 28000001 POF cable Simplex 980/1000µ 70m lightweight flexible

MPN
28000001
Brand
LAPP
EAN-13
2050001575036
Order Code
67-5896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.928
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,160 in stock

Plastic fiber-optic cables (POF), fly-outs made (simplex), for optical signal transmission and is light mechanical loads. Easy to use, light weight and high flexibility. Designed for absolute interference-free signal transmission in the inner area for transmission distances of up to 70 m. For fixed laying in industrial environments and home electronics.
Colour Black
Number of Cores 1
Insulation Material Polyethylene (PE)
Length 70m
Type POF cable

Reviews

Be the first to submit a review

Trustpilot