LAPP 22616/1 LiYY Data Cable 16x0.34mm² Grey per metre UL/CSA approved

MPN
22616/1
Brand
LAPP
EAN-13
2050000203213
Order Code
67-5774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.
Colour Grey
Number of Cores 16
Conductor Cross Section 0.34mm²
AWG 22 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 9mm
Cable features Flame-retardant
Certification marks VDE 0815
Core layout 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 UNITRONIC® LiYY UL/CSA DIN
Misc Attribute 2 UNITRONIC® LiYY A
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Type Data Cable
Wire ID code 47100

Reviews

Be the first to submit a review

Trustpilot