LAPP 21947/1 ROBUST 210 control cable 3 G 2.50 mm² Black per metre

MPN
21947/1
Brand
LAPP
EAN-13
2050000204708
Order Code
67-5862
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

ÖLFLEX® ROBUST 210 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.
Colour Black
Number of Cores 3
Conductor Cross Section 2.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Length Sold per metre
Bend radius For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8.30mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5
Halogen-free Yes
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 OILFLEX® ROBUST 210
Misc Attribute 2 ÖLFLEX® ROBUST 210
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black wires with white number printing (VDE 0293)
Suited For Cable Carriers No
Temperature Range Moving: -40 - +80 °C, when fixed : -50 - +80°C
Type Control Cable

Reviews

Be the first to submit a review

Trustpilot