ÖLFLEX® ROBUST 210 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.
| Colour |
Black |
| Number of Cores |
5 |
| Conductor Cross Section |
0.75mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Length |
Sold per metre |
| Bend radius |
For flexible use: 15 x external dia.; when laid fixed: 4 x external dia. |
| Bend radius (no. of ODs for fixed installation) |
4 |
| Bend radius (no. of ODs for flexible installation) |
15 |
| Cable Diameter |
6.90mm |
| Core layout |
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5 |
| Halogen-free |
Yes |
| Max. temperature range (fixed installation) |
+80°C |
| Max. temperature range (flexible installation) |
+80°C |
| Min. temperature range (fixed installation) |
-50°C |
| Min. temperature range (flexible installation) |
-40°C |
| Nominal Voltage |
300V |
| Number-coded |
Yes |
| Packaged |
No |
| Sold by Metre |
Yes |
| Standards |
Black wires with white number printing (VDE 0293) |
| Suited For Cable Carriers |
No |
| Temperature Range |
Moving: -40 - +80 °C, when fixed : -50 - +80°C |
| Type |
ÖLFLEX® ROBUST 210 |