A LAPP Etherline P Cat5e flexible Ethernet cable. This 4-pair industrial cable is screened against interference and ideal for connecting two electric components up to a distance of 60m maximum. The cable can be used in dry and damp rooms.
The cable consists of solid conductor, with foam skin core insulation, copper braid and foil screening as overall screening, and an outer sheath of PUR (LSZH).
- AWG size: 4x 2 x 24
- Cable type: CAT 5e
- Cross-section: 4x 2 x 0.22mm²
- Halogen-free: Yes
- Outside diameter: 6.3mm
- Shielded: Yes
- Sold per metre: Yes
- Temperature range: -40°C to +70°C
- Supplied in lengths of 1m
- Supplied in blue
- Manufacturer's part: LAPP 2170297 Ethernet cable
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.