LAPP 2170264 UNITRONIC BUS CAN Violet Cable 2 x 2 x 0.34mm²

MPN
2170264
Brand
LAPP
Order Code
63-6560
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 481 in stock

This Controller Area Network (CAN) cable from LAPP consists of a bare stranded conductor with copper braid in a violet PVC sheath and is suitable for use in fixed installations.


  • Bend radius (no. of ODs for fixed installation): 8
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core resistance: UNITRONIC® Bus CAN UL/CSA (loop): max 186Ω/km
  • UNITRONIC® Bus FD P CAN UL/CSA (loop) max. 159.8Ω/km
  • Cross section 2 x 2 x 0.34mm²
  • Halogen free
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +75°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 4
  • Operating capacity: (800 Hz) max. 40 nF/km
  • Outside diameter: 8.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 1500V
  • Wave impedance: 120Ω
  • Manufacturer's part 2170264

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.34mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.5mm
Max. temperature range (fixed installation) +75°C
Sold by Metre Yes
Type Wedge Connectors
Wave impedance 120Ω

Reviews

Be the first to submit a review