LAPP 2170240 UNITRONIC® BUS EIB Green Cable 2 x 2 x 0.8mm²

MPN
2170240
Brand
LAPP
Order Code
63-6586
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.988
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,081 in stock

This cable from LAPP can be laid on or under plaster; in pipes, cable ducts and in dry, damp or wet environments.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Halogen-free, Shielded
  • Cable Type: UNITRONIC® BUS
  • Colour: Green
  • Core resistance: (Loop) 130 Ω
  • Cross section 2 x 2 x 0.8mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 4
  • Operating capacity: (800 Hz) max. 100 nF/km
  • Outside diameter: 6.6mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: EIB
  • Test voltage: 4000V
  • Manufacturer's part 2170240

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.8mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.6mm
Sold by Metre Yes
Standards EIB
Type Bus cable

Reviews

Be the first to submit a review