LAPP 2170234 UNITRONIC BUS PA (BU) Blue Cable 1 x 2 x 1mm²

MPN
2170234/1
Brand
LAPP
EAN-13
2050001130570
Order Code
63-7202
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

This cable from LAPP is suitable for connecting sensors and actuators - including in areas with risk of explosion.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® BUS
  • Colour: Blue
  • Cross section 1 x 2 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Wave impedance: 100 ± 20 Ω
  • Manufacturer's part 2170234

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Number of Cores 1
Conductor Cross Section 1 x 2 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8mm
Sold by Metre Yes
Type Bus cable
Wave impedance 100 ± 20 O

Reviews

Be the first to submit a review