LAPP 2170138 UNITRONIC® LAN 200 SF/UTP Cat 5e Halogen-Free Grey Cable

MPN
2170138/1
Brand
LAPP
EAN-13
2050000895319
Order Code
63-4467
Country of Origin
Germany
View Full Product Range (3)

Discontinued


LAN cable from LAPP, suitable for structured building cabling, with grey PVC sleeving.


  • AWG (max): 24
  • Cable features: Rigid, Halogen-free, Common shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Grey
  • Cross section 4 x 2 x 0.20mm²
  • Insulation material: PVC
  • Maximum frequency: 100MHz
  • Network specification: CAT 5e
  • No. of leads 8
  • Outside diameter: 6.4mm
  • Shielding (network cable): S/UTP
  • Sold per metre: Yes
  • Manufacturer's part 2170138

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 5e
Shielding Braid shielding
Cable Diameter 6.4mm
Conductor Cross Section 4 x 2 x 0.20mm²
Insulation Material PVC
Maximum Wire Size AWG 24
Number of Cores 4
Sold by Metre Yes
Type Network cable